P-Channel MOSFET, 4.2 A, 20 V, 6-Pin SOT-363 onsemi NTJS4151PG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
780-0633
Mfr. Part No.:
NTJS4151PT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

4.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

205 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Length

2.2mm

Width

1.35mm

Transistor Material

Si

Typical Gate Charge @ Vgs

10 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C