N-Channel MOSFET, 280 mA, 20 V, 3-Pin SOT-723 onsemi NTK3043NG
- RS Stock No.:
- 780-0630
- Mfr. Part No.:
- NTK3043NT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 780-0630
- Mfr. Part No.:
- NTK3043NT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 280 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-723 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 10 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 545 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.25mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 0.85mm | |
| Height | 0.55mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 280 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-723 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 10 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 545 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.25mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 0.85mm | ||
Height 0.55mm | ||
Minimum Operating Temperature -55 °C | ||
