P-Channel MOSFET, 3.3 A, 12 V, 6-Pin SOT-363 onsemi NTJS3151PT1G

Unavailable
RS will no longer stock this product.
RS Stock No.:
780-0620
Mfr. Part No.:
NTJS3151PT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

3.3 A

Maximum Drain Source Voltage

12 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1.35mm

Typical Gate Charge @ Vgs

8.6 nC @ 4.5 V

Length

2.2mm

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C