N-Channel MOSFET, 7 A, 30 V, 6-Pin TSOP onsemi NTGS4141NG
- RS Stock No.:
- 780-0576
- Mfr. Part No.:
- NTGS4141NT1G
- Brand:
- ON Semiconductor
Subtotal (1 pack of 25 units)*
£1.65
(exc. VAT)
£1.975
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.066 | £1.65 |
*price indicative
- RS Stock No.:
- 780-0576
- Mfr. Part No.:
- NTGS4141NT1G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 35 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Typical Gate Charge @ Vgs | 12 nC @ 10 V | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 35 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 3.1mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 12 nC @ 10 V | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
