Dual N/P-Channel MOSFET, 3.3 A, 8 V, 6-Pin TSOP onsemi NTGD1100LG
- RS Stock No.:
- 780-0551
- Mfr. Part No.:
- NTGD1100LT1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-0551
- Mfr. Part No.:
- NTGD1100LT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 3.3 A | |
| Maximum Drain Source Voltage | 8 V | |
| Package Type | TSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 140 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 830 mW | |
| Transistor Configuration | N+P Loadswitch | |
| Maximum Gate Source Voltage | +8 V | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 3.3 A | ||
Maximum Drain Source Voltage 8 V | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 140 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 830 mW | ||
Transistor Configuration N+P Loadswitch | ||
Maximum Gate Source Voltage +8 V | ||
Width 1.7mm | ||
Length 3.1mm | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
