N-Channel MOSFET, 100 A, 40 V, 8-Pin PQFN Infineon IRFH7004TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
776-9157
Mfr. Part No.:
IRFH7004TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

194 nC @ 10 V

Length

6mm

Width

5mm

Height

0.85mm

Series

StrongIRFET

Minimum Operating Temperature

-55 °C