onsemi SuperFET II N-Channel MOSFET, 7.4 A, 600 V, 3-Pin TO-220 FCP600N60Z

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-1149
Mfr. Part No.:
FCP600N60Z
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.4 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Series

SuperFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

89 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+30 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

16.51mm

COO (Country of Origin):
MY