onsemi PowerTrench N-Channel MOSFET, 49 A, 78 A, 30 V, 8-Pin Power 56 FDMS3016DC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-9171
Mfr. Part No.:
FDMS3016DC
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

49 A, 78 A

Maximum Drain Source Voltage

30 V

Package Type

Power 56

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

16 nC @ 10 V

Transistor Material

Si

Width

5.85mm

Number of Elements per Chip

1

Length

5.1mm

Height

1.05mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy