onsemi SuperFET II N-Channel MOSFET, 10.2 A, 600 V, 3-Pin TO-220 FCP380N60

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-9105
Mfr. Part No.:
FCP380N60
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

10.2 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220

Series

SuperFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

106 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Typical Gate Charge @ Vgs

30 nC @ 10 V

Length

10.67mm

Number of Elements per Chip

1

Width

4.83mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy