N-Channel MOSFET, 47 A, 600 V, 3-Pin TO-247 Fuji Electric FMW47N60S1HF
- RS Stock No.:
- 772-9017
- Mfr. Part No.:
- FMW47N60S1HF
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 772-9017
- Mfr. Part No.:
- FMW47N60S1HF
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 47 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 70 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 390 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Width | 5.03mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 125 nC @ 10 V | |
| Length | 15.9mm | |
| Number of Elements per Chip | 1 | |
| Series | Super J-MOS | |
| Height | 20.95mm | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Channel Type N | ||
Maximum Continuous Drain Current 47 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 70 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 390 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Width 5.03mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 125 nC @ 10 V | ||
Length 15.9mm | ||
Number of Elements per Chip 1 | ||
Series Super J-MOS | ||
Height 20.95mm | ||
