Diodes Inc P-Channel MOSFET, 6 A, 20 V, 6-Pin TSOT-26 DMP2035UVT-7
- RS Stock No.:
- 770-5147
- Mfr. Part No.:
- DMP2035UVT-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-5147
- Mfr. Part No.:
- DMP2035UVT-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSOT-26 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 62 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 15.4 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSOT-26 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 62 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 15.4 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 1.6mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.9mm | ||
- COO (Country of Origin):
- CN
