N-Channel MOSFET, 750 mA, 20 V, 3-Pin X1-DFN1006 Diodes Inc DMN2400UFB4-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-5121
Mfr. Part No.:
DMN2400UFB4-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

750 mA

Maximum Drain Source Voltage

20 V

Package Type

X1-DFN1006

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

470 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Length

1.08mm

Number of Elements per Chip

1

Transistor Material

Si

Width

0.675mm

Typical Gate Charge @ Vgs

0.5 nC @ 4.5 V

Height

0.35mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN