Diodes Inc Dual N/P-Channel MOSFET, 4.4 A, 5.4 A, 30 V, 8-Pin SOIC ZXMC3A17DN8TA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-3400
Mfr. Part No.:
ZXMC3A17DN8TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

4.4 A, 5.4 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

4mm

Typical Gate Charge @ Vgs

12.2 nC @ 10 V

Length

5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
CN