N-Channel MOSFET, 12 A, 60 V, 3-Pin DPAK onsemi MTD3055VL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-4549
Mfr. Part No.:
MTD3055VL
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

10 nC @ 5 V

Length

6.73mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy