N-Channel MOSFET, 2.7 A, 620 V, 3-Pin TO-220FP STMicroelectronics STF3N62K3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-2827
Mfr. Part No.:
STF3N62K3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

620 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.4mm

Number of Elements per Chip

1

Width

4.6mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Height

16.4mm

Series

MDmesh K3, SuperMESH3