N-Channel MOSFET, 21 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF25NM60ND

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-2798
Mfr. Part No.:
STF25NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

80 nC @ 10 V

Width

4.6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

10.4mm

Transistor Material

Si

Series

FDmesh

Height

16.4mm