N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK-2 STMicroelectronics STH180N10F3-2
- RS Stock No.:
- 761-0500
- Mfr. Part No.:
- STH180N10F3-2
- Brand:
- STMicroelectronics
- RS Stock No.:
- 761-0500
- Mfr. Part No.:
- STH180N10F3-2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 180 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | H2PAK-2 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 315 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 15.8mm | |
| Transistor Material | Si | |
| Width | 10.4mm | |
| Typical Gate Charge @ Vgs | 114.6 nC @ 10 V | |
| Height | 4.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | STripFET F3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 180 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type H2PAK-2 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 315 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Length 15.8mm | ||
Transistor Material Si | ||
Width 10.4mm | ||
Typical Gate Charge @ Vgs 114.6 nC @ 10 V | ||
Height 4.8mm | ||
Minimum Operating Temperature -55 °C | ||
Series STripFET F3 | ||
