N-Channel MOSFET, 21 A, 600 V, 3-Pin TO-247 STMicroelectronics STW25NM60ND

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-0301
Mfr. Part No.:
STW25NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

5.15mm

Transistor Material

Si

Length

15.75mm

Typical Gate Charge @ Vgs

80 nC @ 10 V

Series

FDmesh

Height

20.15mm