N-Channel MOSFET, 240 A, 75 V, 10-Pin PowerSO STMicroelectronics STV240N75F3
- RS Stock No.:
- 761-0253
- Mfr. Part No.:
- STV240N75F3
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-0253
- Mfr. Part No.:
- STV240N75F3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 240 A | |
| Maximum Drain Source Voltage | 75 V | |
| Package Type | PowerSO | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance | 2.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 300 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 85 nC @ 10 V | |
| Width | 9.5mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 9.6mm | |
| Height | 3.75mm | |
| Series | STripFET F3 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 240 A | ||
Maximum Drain Source Voltage 75 V | ||
Package Type PowerSO | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Maximum Drain Source Resistance 2.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 300 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 85 nC @ 10 V | ||
Width 9.5mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Length 9.6mm | ||
Height 3.75mm | ||
Series STripFET F3 | ||
Minimum Operating Temperature -55 °C | ||
