N-Channel MOSFET, 70 A, 30 V, 3-Pin D2PAK STMicroelectronics STB70NF3LLT4

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
760-9862
Mfr. Part No.:
STB70NF3LLT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

24 nC @ 4.5 V

Width

10.4mm

Length

10.75mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

4.6mm

Minimum Operating Temperature

-55 °C

Series

STripFET F3