N-Channel MOSFET, 6 A, 600 V, 3-Pin D2PAK STMicroelectronics STB6NK60ZT4

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
760-9853
Mfr. Part No.:
STB6NK60ZT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

33 nC @ 10 V

Width

10.4mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.75mm

Height

4.6mm

Minimum Operating Temperature

-55 °C

Series

MDmesh, SuperMESH