N-Channel MOSFET, 21 A, 600 V, 3-Pin D2PAK STMicroelectronics STB25NM60ND

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
760-9493
Mfr. Part No.:
STB25NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

80 nC @ 10 V

Length

10.75mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

10.4mm

Priced to Clear

Yes

Series

FDmesh

Height

4.6mm