onsemi PowerTrench N-Channel MOSFET, 37 A, 100 V, 8-Pin PQFN FDMS86102LZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
760-5914
Mfr. Part No.:
FDMS86102LZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

100 V

Package Type

PQFN

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6mm

Typical Gate Charge @ Vgs

16 nC @ 10 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy