Infineon HEXFET N-Channel MOSFET, 180 A, 40 V, 3-Pin I2PAK AUIRL1404ZL
- RS Stock No.:
- 760-4334
- Mfr. Part No.:
- AUIRL1404ZL
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4334
- Mfr. Part No.:
- AUIRL1404ZL
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 180 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | I2PAK (TO-262) | |
| Series | HEXFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 5.9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 200 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Typical Gate Charge @ Vgs | 75 nC @ 5 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 10.67mm | |
| Maximum Operating Temperature | +175 °C | |
| Width | 4.83mm | |
| Height | 9.65mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 180 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type I2PAK (TO-262) | ||
Series HEXFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5.9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 200 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Typical Gate Charge @ Vgs 75 nC @ 5 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 10.67mm | ||
Maximum Operating Temperature +175 °C | ||
Width 4.83mm | ||
Height 9.65mm | ||
Minimum Operating Temperature -55 °C | ||
