N-Channel MOSFET, 180 A, 40 V, 3-Pin TO-220AB Infineon AUIRL1404Z

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
760-4325
Mfr. Part No.:
AUIRL1404Z
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Length

10.66mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

75 nC @ 5 V

Number of Elements per Chip

1

Width

4.82mm

Transistor Material

Si

Series

HEXFET

Height

16.51mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy