P-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK Infineon AUIRFR5410

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
760-4315
Mfr. Part No.:
AUIRFR5410
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

210 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

6.73mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Width

6.22mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

2.39mm