N-Channel MOSFET, 14 A, 33 V, 8-Pin WMini8-F1 Panasonic FK8V03020L
- RS Stock No.:
- 760-2931
- Mfr. Part No.:
- FK8V03020L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-2931
- Mfr. Part No.:
- FK8V03020L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 14 A | |
| Maximum Drain Source Voltage | 33 V | |
| Package Type | WMini8-F1 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 5.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 2.4mm | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Transistor Material | Si | |
| Height | 0.8mm | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Channel Type N | ||
Maximum Continuous Drain Current 14 A | ||
Maximum Drain Source Voltage 33 V | ||
Package Type WMini8-F1 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 5.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 2.4mm | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Transistor Material Si | ||
Height 0.8mm | ||
Series FK | ||
- COO (Country of Origin):
- CN
