onsemi PowerTrench N-Channel MOSFET, 2 A, 150 V, 3+Tab-Pin SOT-223 FDT86246

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9712
Mfr. Part No.:
FDT86246
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3+Tab

Maximum Drain Source Resistance

425 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

2.9 nC @ 10 V

Number of Elements per Chip

1

Width

6.7mm

Maximum Operating Temperature

+150 °C

Length

3.7mm

Transistor Material

Si

Height

1.7mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN