onsemi PowerTrench N-Channel MOSFET, 164 A, 75 V, 3-Pin TO-220 FDP047N08

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9667
Mfr. Part No.:
FDP047N08
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

164 A

Maximum Drain Source Voltage

75 V

Series

PowerTrench

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

268 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

117 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Number of Elements per Chip

1

Transistor Material

Si

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

16.51mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy