N-Channel MOSFET, 158 A, 60 V, 8-Pin Power 56 onsemi FDMS86500L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9645
Mfr. Part No.:
FDMS86500L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

158 A

Maximum Drain Source Voltage

60 V

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

6mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

117 nC @ 10 V

Length

5mm

Series

PowerTrench

Height

1.05mm

Minimum Operating Temperature

-55 °C