Dual N-Channel MOSFET, 30 A, 40 A, 25 V, 8-Pin Power 56 onsemi FDMS3602S
- RS Stock No.:
- 759-9605
- Mfr. Part No.:
- FDMS3602S
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 759-9605
- Mfr. Part No.:
- FDMS3602S
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A, 40 A | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | Power 56 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3.9 mΩ, 8.7 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.2 W, 2.5 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 19 nC @ 10 V, 45 nC @ 10 V | |
| Width | 6mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Series | PowerTrench | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A, 40 A | ||
Maximum Drain Source Voltage 25 V | ||
Package Type Power 56 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3.9 mΩ, 8.7 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.2 W, 2.5 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 19 nC @ 10 V, 45 nC @ 10 V | ||
Width 6mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
Series PowerTrench | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
