onsemi PowerTrench N-Channel MOSFET, 72 A, 20 V, 8-Pin Power 33 FDMC8554

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9557
Mfr. Part No.:
FDMC8554
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

20 V

Package Type

Power 33

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.1 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

41 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

3mm

Length

3mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

44 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

0.95mm

COO (Country of Origin):
MY