onsemi UltraFET N-Channel MOSFET, 7 A, 220 V, 8-Pin Power 33 FDMC2674

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9504
Mfr. Part No.:
FDMC2674
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

220 V

Series

UltraFET

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

814 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Width

3mm

Typical Gate Charge @ Vgs

12.7 nC @ 10 V

Height

0.95mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy