onsemi PowerTrench N-Channel MOSFET, 1.8 A, 30 V, 6-Pin MLP FDFME3N311ZT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9493
Mfr. Part No.:
FDFME3N311ZT
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

1.8 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

MLP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

603 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.6mm

Transistor Material

Si

Typical Gate Charge @ Vgs

1 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

1.6mm

Minimum Operating Temperature

-55 °C

Height

0.55mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy