N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-220F onsemi FDPF16N50

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9184
Mfr. Part No.:
FDPF16N50
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

38.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

32 nC @ 10 V

Width

4.7mm

Number of Elements per Chip

1

Transistor Material

Si

Length

10.16mm

Height

15.87mm

Minimum Operating Temperature

-55 °C

Series

UniFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy