Dual P-Channel MOSFET, 3.6 A, 20 V, 6-Pin MicroFET 2 x 2 onsemi FDMA6023PZT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9122
Mfr. Part No.:
FDMA6023PZT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

20 V

Package Type

MicroFET 2 x 2

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

170 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Transistor Material

Si

Width

2mm

Maximum Operating Temperature

+150 °C

Length

2mm

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

12 nC @ 4.5 V

Height

0.5mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench