N-Channel MOSFET, 7 A, 30 V, 8-Pin SOIC onsemi FDFS6N548

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9116
Mfr. Part No.:
FDFS6N548
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

9 nC @ 10 V

Length

5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy