onsemi PowerTrench N-Channel MOSFET, 35 A, 25 V, 3-Pin DPAK FDD8778

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-9112
Mfr. Part No.:
FDD8778
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

25 V

Series

PowerTrench

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

23.8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

39 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.22mm

Typical Gate Charge @ Vgs

12.6 nC @ 10 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.39mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy