N-Channel MOSFET, 5 A, 200 V, 3-Pin DPAK onsemi FDD7N20TM
- RS Stock No.:
- 759-9106
- Mfr. Part No.:
- FDD7N20TM
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 759-9106
- Mfr. Part No.:
- FDD7N20TM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5 A | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 690 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 43 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 5 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Transistor Material | Si | |
| Series | UniFET | |
| Height | 2.39mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 690 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 43 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 5 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Transistor Material Si | ||
Series UniFET | ||
Height 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
