N-Channel MOSFET, 14 A, 75 V, 3-Pin D2PAK onsemi FDB3502

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-8977
Mfr. Part No.:
FDB3502
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

41 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

11.33mm

Length

10.67mm

Typical Gate Charge @ Vgs

11 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy