N-Channel MOSFET, 75 A, 120 V, 3-Pin DPAK Infineon IPD110N12N3GATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-5462
Mfr. Part No.:
IPD110N12N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

120 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

136 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

49 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Height

2.41mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3