N-Channel MOSFET, 120 A, 120 V, 3-Pin D2PAK Infineon IPB038N12N3GATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
754-5437
Mfr. Part No.:
IPB038N12N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

120 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.45mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

158 nC @ 10 V

Length

10.31mm

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy