N-Channel MOSFET, 80 A, 30 V, 3-Pin D2PAK Infineon IPB034N03LGATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-5424
Mfr. Part No.:
IPB034N03LGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.31mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

51 nC @ 10 V

Number of Elements per Chip

1

Width

9.45mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.57mm

Series

OptiMOS 3