N-Channel MOSFET, 180 A, 30 V, 7-Pin D2PAK Infineon IPB009N03LGATMA1

Bulk discount available

Subtotal (1 unit)*

£3.34

(exc. VAT)

£4.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.34
10 - 49£2.69
50 - 249£2.47
250 - 499£2.23
500 +£2.00

*price indicative

Packaging Options:
RS Stock No.:
754-5406
Mfr. Part No.:
IPB009N03LGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

110 nC @ 4.5 V

Transistor Material

Si

Width

9.45mm

Number of Elements per Chip

1

Length

10.31mm

Maximum Operating Temperature

+175 °C

Height

4.57mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C