Dual N-Channel MOSFET, 20 A, 30 V, 8-Pin TDSON Infineon BSC150N03LDGATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
754-5314
Mfr. Part No.:
BSC150N03LDGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

26 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

10 nC @ 10 V

Transistor Material

Si

Width

5.9mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Length

5.15mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Height

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy