N-Channel MOSFET, 71 A, 100 V, 8-Pin TDSON Infineon BSC123N10LSGATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-5305
Mfr. Part No.:
BSC123N10LSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

71 A

Maximum Drain Source Voltage

100 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

114 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.1mm

Typical Gate Charge @ Vgs

51 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.35mm

Transistor Material

Si

Height

1.1mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 2