N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON Infineon BSC030N04NSGATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
754-5248
Mfr. Part No.:
BSC030N04NSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

5.35mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.1mm

Minimum Operating Temperature

-55 °C

Height

1.1mm

Series

OptiMOS 3