N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON Infineon BSC016N04LSGATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
754-5222
Mfr. Part No.:
BSC016N04LSGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

54 nC @ 4.5 V

Number of Elements per Chip

1

Transistor Material

Si

Width

6.1mm

Length

5.35mm

Height

1.1mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy