N-Channel MOSFET, 11.6 A, 560 V, 3-Pin TO-220FP Infineon SPA12N50C3XKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-3140
Mfr. Part No.:
SPA12N50C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11.6 A

Maximum Drain Source Voltage

560 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

10.65mm

Typical Gate Charge @ Vgs

49 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Width

4.85mm

Series

CoolMOS C3

Minimum Operating Temperature

-55 °C

Height

9.83mm