N-Channel MOSFET, 10.6 A, 650 V, 3-Pin TO-220FP Infineon IPA60R380C6XKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-2995
Mfr. Part No.:
IPA60R380C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10.6 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

32 nC @ 10 V

Transistor Material

Si

Width

4.57mm

Maximum Operating Temperature

+150 °C

Length

10.36mm

Minimum Operating Temperature

-55 °C

Height

9.45mm

Series

CoolMOS C6

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy